Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244ADBR

DigiKey Part Number
296-3804-2-ND - Tape & Reel (TR)
296-3804-1-ND - Cut Tape (CT)
296-3804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV244ADBR
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.912
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.17600kr.31.76
25kr.2.85560kr.71.39
100kr.2.49800kr.249.80
250kr.2.32780kr.581.95
500kr.2.22522kr.1,112.61
1.000kr.2.19225kr.2,192.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.07125kr.4,142.50
4.000kr.2.01403kr.8,056.12
6.000kr.1.98537kr.11,912.22
10.000kr.1.95362kr.19,536.20
14.000kr.1.93505kr.27,090.70
20.000kr.1.91721kr.38,344.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500