MFR Recommended
Similar

SN74LV1T86DBVRG4 | |
|---|---|
DigiKey Part Number | 296-51581-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV1T86DBVRG4 |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T86DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26193 | kr.3,785.79 |
| 6.000 | kr.1.22748 | kr.7,364.88 |
| 9.000 | kr.1.21024 | kr.10,892.16 |
| 15.000 | kr.1.19112 | kr.17,866.80 |
| 21.000 | kr.1.17994 | kr.24,778.74 |
| 30.000 | kr.1.16921 | kr.35,076.30 |
| Unit Price without VAT: | kr.1.26193 |
|---|---|
| Unit Price with VAT: | kr.1.57741 |



