OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T32DCKR

DigiKey Part Number
296-37202-2-ND - Tape & Reel (TR)
296-37202-1-ND - Cut Tape (CT)
296-37202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T32DCKR
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T32DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.58V ~ 0.8V
Series
Input Logic Level - High
0.94V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.6V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.28700kr.12.87
25kr.1.13880kr.28.47
100kr.0.97890kr.97.89
250kr.0.90256kr.225.64
500kr.0.85654kr.428.27
1.000kr.0.81856kr.818.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77164kr.2,314.92
6.000kr.0.74867kr.4,492.02
9.000kr.0.73718kr.6,634.62
15.000kr.0.72444kr.10,866.60
21.000kr.0.71700kr.15,057.00
30.000kr.0.70984kr.21,295.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000