
SN74LV1T126DBVR | |
|---|---|
DigiKey Part Number | 296-37174-2-ND - Tape & Reel (TR) 296-37174-1-ND - Cut Tape (CT) 296-37174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T126DBVR |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T126DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.69900 | kr.16.99 |
| 25 | kr.1.51160 | kr.37.79 |
| 100 | kr.1.30540 | kr.130.54 |
| 250 | kr.1.20740 | kr.301.85 |
| 500 | kr.1.14842 | kr.574.21 |
| 1.000 | kr.1.09986 | kr.1,099.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03989 | kr.3,119.67 |
| 6.000 | kr.1.01051 | kr.6,063.06 |
| 9.000 | kr.0.99580 | kr.8,962.20 |
| 15.000 | kr.0.97951 | kr.14,692.65 |
| 21.000 | kr.0.96998 | kr.20,369.58 |
| 30.000 | kr.0.96083 | kr.28,824.90 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |











