
SN74LV1T125QDBVRQ1 | |
|---|---|
DigiKey Part Number  | 296-SN74LV1T125QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T125QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T125QDBVRQ1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LV1T125QDBVRQ1  | 
Description  | IC BUFF NON-INVERT 5.5V SOT-23-5  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 8mA, 8mA  | |
Voltage - Supply  | 1.6V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.2.38700 | kr.23.87 | 
| 25 | kr.2.13240 | kr.53.31 | 
| 100 | kr.1.85600 | kr.185.60 | 
| 250 | kr.1.72364 | kr.430.91 | 
| 500 | kr.1.64378 | kr.821.89 | 
| 1.000 | kr.1.59610 | kr.1,596.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.49698 | kr.4,490.94 | 
| 6.000 | kr.1.45727 | kr.8,743.62 | 
| 9.000 | kr.1.43738 | kr.12,936.42 | 
| 15.000 | kr.1.41534 | kr.21,230.10 | 
| 21.000 | kr.1.40246 | kr.29,451.66 | 
| 30.000 | kr.1.39007 | kr.41,702.10 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 










