SN74LV1T125DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.680
Unit Price: kr.2.73000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T125DBVRG4

DigiKey Part Number
296-51574-2-ND - Tape & Reel (TR)
296-51574-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LV1T125DBVRG4
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T125DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26193kr.3,785.79
6.000kr.1.22748kr.7,364.88
9.000kr.1.21024kr.10,892.16
15.000kr.1.19112kr.17,866.80
21.000kr.1.17994kr.24,778.74
30.000kr.1.16921kr.35,076.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000