Parametric Equivalent
Similar

SN74LV1T08DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08DCKRG4 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T08DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27388 | kr.3,821.64 |
| 6.000 | kr.1.23909 | kr.7,434.54 |
| 9.000 | kr.1.22169 | kr.10,995.21 |
| 15.000 | kr.1.20239 | kr.18,035.85 |
| 21.000 | kr.1.19111 | kr.25,013.31 |
| 30.000 | kr.1.18027 | kr.35,408.10 |
| Unit Price without VAT: | kr.1.27388 |
|---|---|
| Unit Price with VAT: | kr.1.59235 |



