NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T00DCKR

DigiKey Part Number
296-40544-2-ND - Tape & Reel (TR)
296-40544-1-ND - Cut Tape (CT)
296-40544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T00DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T00DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.58V ~ 0.8V
Series
Input Logic Level - High
0.94V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.6V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.081
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.37800kr.23.78
25kr.2.12560kr.53.14
100kr.1.84800kr.184.80
250kr.1.71636kr.429.09
500kr.1.63672kr.818.36
1.000kr.1.58878kr.1,588.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49039kr.4,471.17
6.000kr.1.45082kr.8,704.92
9.000kr.1.43100kr.12,879.00
15.000kr.1.40903kr.21,135.45
21.000kr.1.39620kr.29,320.20
30.000kr.1.38385kr.41,515.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000