
SN74LV1T00DBVR | |
|---|---|
DigiKey Part Number | 296-40543-2-ND - Tape & Reel (TR) 296-40543-1-ND - Cut Tape (CT) 296-40543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T00DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.87760 | kr.21.94 |
| 100 | kr.0.75000 | kr.75.00 |
| 250 | kr.0.68904 | kr.172.26 |
| 500 | kr.0.65238 | kr.326.19 |
| 1.000 | kr.0.62221 | kr.622.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58491 | kr.1,754.73 |
| 6.000 | kr.0.56665 | kr.3,399.90 |
| 9.000 | kr.0.55750 | kr.5,017.50 |
| 15.000 | kr.0.54737 | kr.8,210.55 |
| 21.000 | kr.0.54145 | kr.11,370.45 |
| 30.000 | kr.0.53576 | kr.16,072.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



