16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165ANSR

DigiKey Part Number
296-SN74LV165ANSRTR-ND - Tape & Reel (TR)
296-SN74LV165ANSRCT-ND - Cut Tape (CT)
296-SN74LV165ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165ANSR
Description
IC SR COMPLEMENTARY 8BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.5.17800kr.51.78
25kr.4.68240kr.117.06
100kr.4.13380kr.413.38
250kr.3.87252kr.968.13
500kr.3.74054kr.1,870.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.47866kr.6,957.32
4.000kr.3.39083kr.13,563.32
6.000kr.3.34684kr.20,081.04
10.000kr.3.29811kr.32,981.10
14.000kr.3.26963kr.45,774.82
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC