Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV164ANSR

DigiKey Part Number
296-13228-2-ND - Tape & Reel (TR)
296-13228-1-ND - Cut Tape (CT)
296-13228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV164ANSR
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV164ANSR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-SOIC (0.209", 5.30mm Width)
Output Type
Push-Pull
Supplier Device Package
14-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV164D,118Nexperia USA Inc.5861727-74LV164D,118CT-NDkr.1.97000Similar
In-Stock: 1.973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.36000kr.33.60
25kr.3.01800kr.75.45
100kr.2.64310kr.264.31
250kr.2.46472kr.616.18
500kr.2.35696kr.1,178.48
1.000kr.2.26839kr.2,268.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.19542kr.4,390.84
4.000kr.2.13538kr.8,541.52
6.000kr.2.10531kr.12,631.86
10.000kr.2.07201kr.20,720.10
14.000kr.2.05253kr.28,735.42
20.000kr.2.03380kr.40,676.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250