
SN74LV164AD | |
|---|---|
DigiKey Part Number | 296-1680-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV164AD |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164AD Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV164ADR | Texas Instruments | 84.388 | 296-39207-1-ND | kr.2.92000 | Direct |
| 74LV164D,118 | Nexperia USA Inc. | 586 | 1727-74LV164D,118CT-ND | kr.1.97000 | Similar |
| 74LV164D-Q100J | Nexperia USA Inc. | 2.500 | 1727-74LV164D-Q100JTR-ND | kr.2.72620 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |




