
SN74LV161APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV161APWTTR-ND - Tape & Reel (TR) 296-SN74LV161APWTCT-ND - Cut Tape (CT) 296-SN74LV161APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161APWT |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.95000 | kr.39.50 |
| 25 | kr.3.56040 | kr.89.01 |
| 100 | kr.3.12750 | kr.312.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.92148 | kr.730.37 |
| 500 | kr.2.79734 | kr.1,398.67 |
| 750 | kr.2.73516 | kr.2,051.37 |
| 1.250 | kr.2.66625 | kr.3,332.81 |
| 1.750 | kr.2.62595 | kr.4,595.41 |
| 2.500 | kr.2.58720 | kr.6,468.00 |
| 6.250 | kr.2.50378 | kr.15,648.62 |
| 12.500 | kr.2.45348 | kr.30,668.50 |
| 25.000 | kr.2.41211 | kr.60,302.75 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

