
SN74LV161ADR | |
|---|---|
DigiKey Part Number | 296-SN74LV161ADRTR-ND - Tape & Reel (TR) 296-SN74LV161ADRCT-ND - Cut Tape (CT) 296-SN74LV161ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161ADR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.61700 | kr.16.17 |
| 25 | kr.1.43800 | kr.35.95 |
| 100 | kr.1.24010 | kr.124.01 |
| 250 | kr.1.14676 | kr.286.69 |
| 500 | kr.1.09022 | kr.545.11 |
| 1.000 | kr.1.04375 | kr.1,043.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99467 | kr.2,486.68 |
| 5.000 | kr.0.96506 | kr.4,825.30 |
| 7.500 | kr.0.95026 | kr.7,126.95 |
| 12.500 | kr.0.93383 | kr.11,672.88 |
| 17.500 | kr.0.92423 | kr.16,174.02 |
| 25.000 | kr.0.91501 | kr.22,875.25 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


