
SN74LV161ADGVR | |
|---|---|
DigiKey Part Number | 296-12343-2-ND - Tape & Reel (TR) 296-12343-1-ND - Cut Tape (CT) 296-12343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161ADGVR |
Description | IC BINARY COUNTER 4-BIT 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.54000 | kr.45.40 |
| 25 | kr.4.09720 | kr.102.43 |
| 100 | kr.3.60720 | kr.360.72 |
| 250 | kr.3.37448 | kr.843.62 |
| 500 | kr.3.23660 | kr.1,618.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.02323 | kr.6,046.46 |
| 4.000 | kr.2.94488 | kr.11,779.52 |
| 6.000 | kr.2.90564 | kr.17,433.84 |
| 10.000 | kr.2.86219 | kr.28,621.90 |
| 14.000 | kr.2.83678 | kr.39,714.92 |
| 20.000 | kr.2.81235 | kr.56,247.00 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

