
SN74LV14ADRG4 | |
|---|---|
DigiKey Part Number | 296-49903-2-ND - Tape & Reel (TR) 296-49903-1-ND - Cut Tape (CT) 296-49903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ADRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.40576 | kr.3,514.40 |
| 5.000 | kr.1.36638 | kr.6,831.90 |
| 7.500 | kr.1.34667 | kr.10,100.02 |
| 12.500 | kr.1.32483 | kr.16,560.38 |
| 17.500 | kr.1.31206 | kr.22,961.05 |
| 25.000 | kr.1.29978 | kr.32,494.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.23200 | kr.22.32 |
| 25 | kr.1.99320 | kr.49.83 |
| 100 | kr.1.73270 | kr.173.27 |
| 250 | kr.1.60808 | kr.402.02 |
| 500 | kr.1.53302 | kr.766.51 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

