
SN74LV138ATRGYR | |
|---|---|
DigiKey Part Number | 296-21037-2-ND - Tape & Reel (TR) 296-21037-1-ND - Cut Tape (CT) 296-21037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ATRGYR |
Description | IC DECODER/DEMUX 1 X 3:8 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ATRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.49880 | kr.37.47 |
| 100 | kr.1.29460 | kr.129.46 |
| 250 | kr.1.19724 | kr.299.31 |
| 500 | kr.1.13880 | kr.569.40 |
| 1.000 | kr.1.09054 | kr.1,090.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09352 | kr.3,280.56 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

