
SN74LV138ARGYR | |
|---|---|
DigiKey Part Number | 296-13933-2-ND - Tape & Reel (TR) 296-13933-1-ND - Cut Tape (CT) 296-13933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ARGYR |
Description | IC DECODER/DEMUX 1 X 3:8 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.36500 | kr.23.65 |
| 25 | kr.2.11240 | kr.52.81 |
| 100 | kr.1.83860 | kr.183.86 |
| 250 | kr.1.70748 | kr.426.87 |
| 500 | kr.1.62836 | kr.814.18 |
| 1.000 | kr.1.56332 | kr.1,563.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95070 | kr.2,852.10 |
| 6.000 | kr.0.92343 | kr.5,540.58 |
| 9.000 | kr.0.90978 | kr.8,188.02 |
| 15.000 | kr.0.89465 | kr.13,419.75 |
| 21.000 | kr.0.88579 | kr.18,601.59 |
| 30.000 | kr.0.87729 | kr.26,318.70 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

