Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138ARGYR

DigiKey Part Number
296-13933-2-ND - Tape & Reel (TR)
296-13933-1-ND - Cut Tape (CT)
296-13933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV138ARGYR
Description
IC DECODER/DEMUX 1 X 3:8 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.36500kr.23.65
25kr.2.11240kr.52.81
100kr.1.83860kr.183.86
250kr.1.70748kr.426.87
500kr.1.62836kr.814.18
1.000kr.1.56332kr.1,563.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95070kr.2,852.10
6.000kr.0.92343kr.5,540.58
9.000kr.0.90978kr.8,188.02
15.000kr.0.89465kr.13,419.75
21.000kr.0.88579kr.18,601.59
30.000kr.0.87729kr.26,318.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000

Other Suppliers on DigiKey

275.262In Stock
Ships from Rochester Electronics, LLC