
SN74LV138AD | |
|---|---|
DigiKey Part Number | 296-1676-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV138AD |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.86800 | kr.48.68 |
| 40 | kr.4.19550 | kr.167.82 |
| 120 | kr.3.82100 | kr.458.52 |
| 280 | kr.3.60171 | kr.1,008.48 |
| 520 | kr.3.47121 | kr.1,805.03 |
| 1.000 | kr.3.35595 | kr.3,355.95 |
| 2.520 | kr.3.22528 | kr.8,127.71 |
| 5.000 | kr.3.14809 | kr.15,740.45 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

