
SN74LV132APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV132APWTTR-ND - Tape & Reel (TR) 296-SN74LV132APWTCT-ND - Cut Tape (CT) 296-SN74LV132APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132APWT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.57700 | kr.45.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.19240 | kr.2,394.30 |
| 1.250 | kr.3.11401 | kr.3,892.51 |
| 1.750 | kr.3.06823 | kr.5,369.40 |
| 2.500 | kr.3.02418 | kr.7,560.45 |
| 6.250 | kr.2.92933 | kr.18,308.31 |
| 12.500 | kr.2.87218 | kr.35,902.25 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

