SN74LV132AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.343
Unit Price: kr.2.85000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 729
Unit Price: kr.1.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: kr.1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.97679
Datasheet

Similar


onsemi
In Stock: 289
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.641
Unit Price: kr.5.76939
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV132AD

DigiKey Part Number
296-1675-5-ND
Manufacturer
Manufacturer Product Number
SN74LV132AD
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV132AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V
Input Logic Level - High
1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.641 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.641In Stock
Ships from Rochester Electronics, LLC