
SN74LV126APWR | |
|---|---|
DigiKey Part Number | 296-12992-2-ND - Tape & Reel (TR) 296-12992-1-ND - Cut Tape (CT) 296-12992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV126APWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV126APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.40200 | kr.14.02 |
| 25 | kr.1.24480 | kr.31.12 |
| 100 | kr.1.07060 | kr.107.06 |
| 250 | kr.0.98792 | kr.246.98 |
| 500 | kr.0.93814 | kr.469.07 |
| 1.000 | kr.0.89705 | kr.897.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86323 | kr.1,726.46 |
| 4.000 | kr.0.83537 | kr.3,341.48 |
| 6.000 | kr.0.82144 | kr.4,928.64 |
| 10.000 | kr.0.80599 | kr.8,059.90 |
| 14.000 | kr.0.79697 | kr.11,157.58 |
| 20.000 | kr.0.78829 | kr.15,765.80 |
| 50.000 | kr.0.76960 | kr.38,480.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

