
SN74LV126ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV126ADBRTR-ND - Tape & Reel (TR) 296-SN74LV126ADBRCT-ND - Cut Tape (CT) 296-15718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV126ADBR |
Description | IC BUFF NON-INVERT 5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV126ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96523 | kr.3,860.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.42520 | kr.35.63 |
| 100 | kr.1.23000 | kr.123.00 |
| 250 | kr.1.13664 | kr.284.16 |
| 500 | kr.1.08072 | kr.540.36 |
| 1.000 | kr.1.03450 | kr.1,034.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.18920 | kr.29.73 |
| 100 | kr.1.02260 | kr.102.26 |
| 250 | kr.0.94364 | kr.235.91 |
| 500 | kr.0.89572 | kr.447.86 |
| 1.000 | kr.0.85622 | kr.856.22 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

