14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV125ATPWT

DigiKey Part Number
296-SN74LV125ATPWTTR-ND - Tape & Reel (TR)
296-SN74LV125ATPWTCT-ND - Cut Tape (CT)
296-SN74LV125ATPWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV125ATPWT
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV125ATPWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.49000kr.7.49
10kr.5.40200kr.54.02
25kr.4.88720kr.122.18
100kr.4.31740kr.431.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.04632kr.1,011.58
Manufacturers Standard Package
Unit Price without VAT:kr.7.49000
Unit Price with VAT:kr.9.36250