
SN74LV125ARGYR | |
|---|---|
DigiKey Part Number | 296-13932-2-ND - Tape & Reel (TR) 296-13932-1-ND - Cut Tape (CT) 296-13932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ARGYR |
Description | IC BUFF NON-INVERT 5.5V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.22640 | kr.30.66 |
| 100 | kr.1.05470 | kr.105.47 |
| 250 | kr.0.97304 | kr.243.26 |
| 500 | kr.0.92390 | kr.461.95 |
| 1.000 | kr.0.88333 | kr.883.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83328 | kr.2,499.84 |
| 6.000 | kr.0.80878 | kr.4,852.68 |
| 9.000 | kr.0.79651 | kr.7,168.59 |
| 15.000 | kr.0.78292 | kr.11,743.80 |
| 21.000 | kr.0.77497 | kr.16,274.37 |
| 30.000 | kr.0.76733 | kr.23,019.90 |
| 75.000 | kr.0.75088 | kr.56,316.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


