
SN74LV125APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV125APWTTR-ND - Tape & Reel (TR) 296-SN74LV125APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV125APWT |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64749 | kr.2,647.49 |
| 1.250 | kr.2.61898 | kr.3,273.72 |
| 1.750 | kr.2.57920 | kr.4,513.60 |
| 2.500 | kr.2.54095 | kr.6,352.38 |
| 6.250 | kr.2.45861 | kr.15,366.31 |
| 12.500 | kr.2.40899 | kr.30,112.38 |
| 25.000 | kr.2.36815 | kr.59,203.75 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

