
SN74LV125ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LV125ANSRTR-ND - Tape & Reel (TR) 296-SN74LV125ANSRCT-ND - Cut Tape (CT) 296-SN74LV125ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ANSR |
Description | IC BUFF 2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.1.94520 | kr.48.63 |
| 100 | kr.1.69020 | kr.169.02 |
| 250 | kr.1.56828 | kr.392.07 |
| 500 | kr.1.49472 | kr.747.36 |
| 1.000 | kr.1.44533 | kr.1,445.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38425 | kr.2,768.50 |
| 4.000 | kr.1.34323 | kr.5,372.92 |
| 6.000 | kr.1.32266 | kr.7,935.96 |
| 10.000 | kr.1.29990 | kr.12,999.00 |
| 14.000 | kr.1.28659 | kr.18,012.26 |
| 20.000 | kr.1.27379 | kr.25,475.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

