Monostable Multivibrator 10.5 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV123ATPWRQ1

DigiKey Part Number
296-SN74LV123ATPWRQ1TR-ND - Tape & Reel (TR)
296-SN74LV123ATPWRQ1CT-ND - Cut Tape (CT)
296-SN74LV123ATPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV123ATPWRQ1
Description
IC MMV 2-CIR 10.5-NS 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 10.5 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV123ATPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
2 V ~ 5.5 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Schmitt Trigger Input
Yes
Supplier Device Package
16-TSSOP
Propagation Delay
10.5 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.39800kr.33.98
25kr.3.05320kr.76.33
100kr.2.67420kr.267.42
250kr.2.49392kr.623.48
500kr.2.38524kr.1,192.62
1.000kr.2.35715kr.2,357.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.22201kr.4,444.02
4.000kr.2.16137kr.8,645.48
6.000kr.2.13100kr.12,786.00
10.000kr.2.09735kr.20,973.50
14.000kr.2.07770kr.29,087.80
20.000kr.2.05878kr.41,175.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000

Other Suppliers on DigiKey

5.209In Stock
Ships from Rochester Electronics, LLC