
SN74LV123ATPWREP | |
|---|---|
DigiKey Part Number | 296-22308-2-ND - Tape & Reel (TR) 296-22308-1-ND - Cut Tape (CT) 296-22308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ATPWREP |
Description | IC MMV 2-CIR 10.5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 10.5 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ATPWREP Models |
Category | Propagation Delay 10.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.14.34700 | kr.143.47 |
| 25 | kr.13.14160 | kr.328.54 |
| 100 | kr.11.81710 | kr.1,181.71 |
| 250 | kr.11.32984 | kr.2,832.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.23314 | kr.20,466.28 |
| 4.000 | kr.10.02075 | kr.40,083.00 |
| 6.000 | kr.9.91449 | kr.59,486.94 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |


