
SN74LV123APW | |
|---|---|
DigiKey Part Number | 296-26535-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV123APW |
Description | IC MMV 2-CIR 13-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.99000 | kr.49.90 |
| 90 | kr.4.01233 | kr.361.11 |
| 180 | kr.3.80872 | kr.685.57 |
| 270 | kr.3.70700 | kr.1,000.89 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

