
SN74LV123ADBR | |
|---|---|
DigiKey Part Number | 296-28517-2-ND - Tape & Reel (TR) 296-28517-1-ND - Cut Tape (CT) 296-28517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADBR |
Description | IC MMV 2-CIR 13-NS 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.44900 | kr.34.49 |
| 25 | kr.3.09880 | kr.77.47 |
| 100 | kr.2.71540 | kr.271.54 |
| 250 | kr.2.53296 | kr.633.24 |
| 500 | kr.2.42276 | kr.1,211.38 |
| 1.000 | kr.2.33211 | kr.2,332.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.25745 | kr.4,514.90 |
| 4.000 | kr.2.19600 | kr.8,784.00 |
| 6.000 | kr.2.16524 | kr.12,991.44 |
| 10.000 | kr.2.13116 | kr.21,311.60 |
| 14.000 | kr.2.11122 | kr.29,557.08 |
| 20.000 | kr.2.09207 | kr.41,841.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

