
SN74LV10ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LV10ANSRTR-ND - Tape & Reel (TR) 296-SN74LV10ANSRCT-ND - Cut Tape (CT) 296-SN74LV10ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV10ANSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV10ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.66200 | kr.26.62 |
| 25 | kr.2.38600 | kr.59.65 |
| 100 | kr.2.07940 | kr.207.94 |
| 250 | kr.1.93332 | kr.483.33 |
| 500 | kr.1.84550 | kr.922.75 |
| 1.000 | kr.1.80173 | kr.1,801.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71354 | kr.3,427.08 |
| 4.000 | kr.1.66453 | kr.6,658.12 |
| 6.000 | kr.1.63997 | kr.9,839.82 |
| 10.000 | kr.1.61277 | kr.16,127.70 |
| 14.000 | kr.1.59687 | kr.22,356.18 |
| 20.000 | kr.1.58157 | kr.31,631.40 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

