
SN74LV08ADGVR | |
|---|---|
DigiKey Part Number | 296-3769-2-ND - Tape & Reel (TR) 296-3769-1-ND - Cut Tape (CT) 296-3769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ADGVR |
Description | IC GATE AND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.32800 | kr.23.28 |
| 25 | kr.2.08320 | kr.52.08 |
| 100 | kr.1.81130 | kr.181.13 |
| 250 | kr.1.68132 | kr.420.33 |
| 500 | kr.1.60312 | kr.801.56 |
| 1.000 | kr.1.53876 | kr.1,538.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48578 | kr.2,971.56 |
| 4.000 | kr.1.44215 | kr.5,768.60 |
| 6.000 | kr.1.42031 | kr.8,521.86 |
| 10.000 | kr.1.39611 | kr.13,961.10 |
| 14.000 | kr.1.38197 | kr.19,347.58 |
| 20.000 | kr.1.36837 | kr.27,367.40 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

