
SN74LV08ADBR | |
|---|---|
DigiKey Part Number | 296-3768-2-ND - Tape & Reel (TR) 296-3768-1-ND - Cut Tape (CT) 296-3768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ADBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.16080 | kr.54.02 |
| 100 | kr.1.88110 | kr.188.11 |
| 250 | kr.1.74704 | kr.436.76 |
| 500 | kr.1.66654 | kr.833.27 |
| 1.000 | kr.1.60022 | kr.1,600.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10625 | kr.4,425.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

