Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV07APWT

DigiKey Part Number
296-SN74LV07APWTTR-ND - Tape & Reel (TR)
296-SN74LV07APWTCT-ND - Cut Tape (CT)
296-SN74LV07APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV07APWT
Description
IC BUFF 2V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV07APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV07APWJNexperia USA Inc.4401727-74LV07APWJCT-NDkr.2.12000Similar
MC74LCX07DTR2Gonsemi30.755MC74LCX07DTR2GOSCT-NDkr.2.37000Similar
In-Stock: 1.734
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.60000kr.6.60
10kr.4.76300kr.47.63
25kr.4.30000kr.107.50
100kr.3.79150kr.379.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.54884kr.887.21
500kr.3.40242kr.1,701.21
750kr.3.32901kr.2,496.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.60000
Unit Price with VAT:kr.8.25000