MFR Recommended
Similar
Similar

SN74LV07APWRG4 | |
|---|---|
DigiKey Part Number | 296-31861-2-ND - Tape & Reel (TR) 296-31861-1-ND - Cut Tape (CT) 296-31861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07APWRG4 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57242 | kr.3,144.84 |
| 4.000 | kr.1.52682 | kr.6,107.28 |
| 6.000 | kr.1.50399 | kr.9,023.94 |
| 10.000 | kr.1.47869 | kr.14,786.90 |
| 14.000 | kr.1.46390 | kr.20,494.60 |
| 20.000 | kr.1.44967 | kr.28,993.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |




