
SN74LV04ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LV04ATPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LV04ATPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LV04ATPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ATPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ATPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V |
Mfr | Input Logic Level - High 1.5V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 12mA, 12mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.98766 | kr.5,975.32 |
| Unit Price without VAT: | kr.2.98766 |
|---|---|
| Unit Price with VAT: | kr.3.73458 |

