Inverter IC 6 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV04ADGVR

DigiKey Part Number
296-3756-2-ND - Tape & Reel (TR)
296-3756-1-ND - Cut Tape (CT)
296-3756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV04ADGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV04ADGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.886
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.2.68800kr.26.88
25kr.2.40720kr.60.18
100kr.2.09940kr.209.94
250kr.1.95240kr.488.10
500kr.1.86380kr.931.90
1.000kr.1.79076kr.1,790.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.73064kr.3,461.28
4.000kr.1.68117kr.6,724.68
6.000kr.1.65639kr.9,938.34
10.000kr.1.62893kr.16,289.30
14.000kr.1.61290kr.22,580.60
20.000kr.1.59747kr.31,949.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750

Other Suppliers on DigiKey

41.981In Stock
Ships from Rochester Electronics, LLC