Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS74ADR

DigiKey Part Number
296-14899-2-ND - Tape & Reel (TR)
296-14899-1-ND - Cut Tape (CT)
296-14899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS74ADR
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS74ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
33 MHz
Max Propagation Delay @ V, Max CL
40ns @ 5V, 15pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
8 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.2.68800kr.26.88
25kr.2.40720kr.60.18
100kr.2.09940kr.209.94
250kr.1.95240kr.488.10
500kr.1.86380kr.931.90
1.000kr.1.82001kr.1,820.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.71365kr.4,284.12
5.000kr.1.66718kr.8,335.90
7.500kr.1.64391kr.12,329.33
12.500kr.1.61813kr.20,226.62
17.500kr.1.60306kr.28,053.55
25.000kr.1.58857kr.39,714.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750