
SN74LS642N | |
|---|---|
DigiKey Part Number | 296-34021-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS642N |
Description | IC TXRX INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS642N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.77000 | kr.78.77 |
| 20 | kr.58.55800 | kr.1,171.16 |
| 40 | kr.55.84925 | kr.2,233.97 |
| 100 | kr.52.98770 | kr.5,298.77 |
| 260 | kr.50.69338 | kr.13,180.28 |
| 500 | kr.49.44258 | kr.24,721.29 |
| 1.000 | kr.48.34550 | kr.48,345.50 |
| Unit Price without VAT: | kr.78.77000 |
|---|---|
| Unit Price with VAT: | kr.98.46250 |

