
SN74LS628N | |
|---|---|
DigiKey Part Number | 296-3724-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS628N |
Description | IC OSC VCO 20MHZ 14-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS628N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.26000 | kr.32.26 |
| 10 | kr.24.60200 | kr.246.02 |
| 25 | kr.22.67920 | kr.566.98 |
| 100 | kr.20.57020 | kr.2,057.02 |
| 250 | kr.19.56404 | kr.4,891.01 |
| 500 | kr.18.95756 | kr.9,478.78 |
| 1.000 | kr.18.45843 | kr.18,458.43 |
| 2.500 | kr.17.93165 | kr.44,829.12 |
| Unit Price without VAT: | kr.32.26000 |
|---|---|
| Unit Price with VAT: | kr.40.32500 |



