
SN74LS595N | |
|---|---|
DigiKey Part Number | 296-15070-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS595N |
Description | IC SR TRI-STATE 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS595N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.39000 | kr.114.39 |
| 10 | kr.90.93900 | kr.909.39 |
| 25 | kr.85.08440 | kr.2,127.11 |
| 100 | kr.78.64920 | kr.7,864.92 |
| 250 | kr.75.58132 | kr.18,895.33 |
| 500 | kr.73.73282 | kr.36,866.41 |
| Unit Price without VAT: | kr.114.39000 |
|---|---|
| Unit Price with VAT: | kr.142.98750 |



