
SN74LS595DR | |
---|---|
DigiKey Part Number | 296-SN74LS595DRTR-ND - Tape & Reel (TR) 296-SN74LS595DRCT-ND - Cut Tape (CT) 296-SN74LS595DRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74LS595DR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS595DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.89.60000 | kr.89.60 |
10 | kr.70.70700 | kr.707.07 |
25 | kr.65.97880 | kr.1,649.47 |
100 | kr.62.55100 | kr.6,255.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.54.28838 | kr.135,720.95 |
Unit Price without VAT: | kr.89.60000 |
---|---|
Unit Price with VAT: | kr.112.00000 |