NAND Gate IC 4 Channel Open Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS38NSR

DigiKey Part Number
296-26515-2-ND - Tape & Reel (TR)
296-26515-1-ND - Cut Tape (CT)
296-26515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS38NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS38NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Collector
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
32ns @ 5V, 45pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.36000kr.8.36
10kr.6.05700kr.60.57
25kr.5.48600kr.137.15
100kr.4.85850kr.485.85
250kr.4.55860kr.1,139.65
500kr.4.43696kr.2,218.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.10688kr.8,213.76
4.000kr.4.00612kr.16,024.48
6.000kr.3.95565kr.23,733.90
10.000kr.3.89974kr.38,997.40
14.000kr.3.86709kr.54,139.26
Manufacturers Standard Package
Unit Price without VAT:kr.8.36000
Unit Price with VAT:kr.10.45000