


SN74LS377DWR | |
|---|---|
DigiKey Part Number | 296-3703-2-ND - Tape & Reel (TR) 296-3703-1-ND - Cut Tape (CT) 296-SN74LS377DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS377DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS377DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 28 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.5.89600 | kr.58.96 |
| 25 | kr.5.33960 | kr.133.49 |
| 100 | kr.4.72610 | kr.472.61 |
| 250 | kr.4.43308 | kr.1,108.27 |
| 500 | kr.4.30900 | kr.2,154.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.99178 | kr.7,983.56 |
| 4.000 | kr.3.89333 | kr.15,573.32 |
| 6.000 | kr.3.84403 | kr.23,064.18 |
| 10.000 | kr.3.78941 | kr.37,894.10 |
| 14.000 | kr.3.75750 | kr.52,605.00 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |

