
SN74LS374NSR | |
|---|---|
DigiKey Part Number | 296-26513-2-ND - Tape & Reel (TR) 296-26513-1-ND - Cut Tape (CT) 296-26513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS374NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 5V, 45pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 40 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.56200 | kr.55.62 |
| 25 | kr.5.03360 | kr.125.84 |
| 100 | kr.4.45020 | kr.445.02 |
| 250 | kr.4.17204 | kr.1,043.01 |
| 500 | kr.4.04344 | kr.2,021.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.75245 | kr.7,504.90 |
| 4.000 | kr.3.65888 | kr.14,635.52 |
| 6.000 | kr.3.61203 | kr.21,672.18 |
| 10.000 | kr.3.56013 | kr.35,601.30 |
| 14.000 | kr.3.52979 | kr.49,417.06 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

