
SN74LS365ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LS365ANSRTR-ND - Tape & Reel (TR) 296-SN74LS365ANSRCT-ND - Cut Tape (CT) 296-SN74LS365ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS365ANSR |
Description | IC BUFFER NON-INVERT 5.25V 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS365ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.49793 | kr.14,995.86 |
| 4.000 | kr.7.33285 | kr.29,331.40 |
| 6.000 | kr.7.25019 | kr.43,501.14 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

