
SN74LS279ADR | |
|---|---|
DigiKey Part Number | 296-29449-2-ND - Tape & Reel (TR) 296-29449-1-ND - Cut Tape (CT) 296-29449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS279ADR |
Description | IC QUAD S-R LATCHES 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS279ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.71900 | kr.67.19 |
| 25 | kr.6.09560 | kr.152.39 |
| 100 | kr.5.40700 | kr.540.70 |
| 250 | kr.5.07868 | kr.1,269.67 |
| 500 | kr.4.96808 | kr.2,484.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.54634 | kr.11,365.85 |
| 5.000 | kr.4.44278 | kr.22,213.90 |
| 7.500 | kr.4.39089 | kr.32,931.67 |
| 12.500 | kr.4.33345 | kr.54,168.12 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |











