S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS279AD

DigiKey Part Number
296-3683-5-ND
Manufacturer
Manufacturer Product Number
SN74LS279AD
Description
IC QUAD /S /R LATCH 16-SOIC
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS279AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
1:1
Output Type
Standard
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
4
Delay Time - Propagation
12ns
Current - Output High, Low
400µA, 8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.81600kr.68.16
40kr.5.91725kr.236.69
120kr.5.41458kr.649.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC